Manufacturer Part #
CW01055R00JE73
CW Series 10 W 55 Ω ±5% ±30 ppm/°C Axial Silicone Coated Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CW01055R00JE73 - Technical Attributes
Attributes Table
| Dimension: | L 45.24mm x D 9.52mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.75
1,000+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel