text.skipToContent text.skipToNavigation

Manufacturer Part #

CW02BR3000JE73

CW Series Ø 4.78 x 14.27 mm 3 W 0.3 Ohm ±90 ppm/°C Axial Lead Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CW02BR3000JE73 - Technical Attributes
Attributes Table
Resistance: 0.3Ω
Rated Power: 3.75W
Tolerance (%): ±5%
Temp Coefficient: ±90ppm/°C
Dimension: L  14.27mm x D  4.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20
Product Variant Information section