Manufacturer Part #
ERA-6AEB273V
ERA Series 0805 27 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
Panasonic Industry ERA-6AEB273V - Technical Attributes
Attributes Table
| Resistance: | 27kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 100V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 200V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0314
10,000
$0.0309
15,000
$0.0306
25,000
$0.0302
50,000+
$0.0294
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount