text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-T08J394V

ERJ Series 1206 390 kΩ ±5% 0.33 W ±200 ppm/°C Anti-Pulse Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ERJ-T08J394V - Technical Attributes
Attributes Table
Resistance: 390kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$125.50
USD
Quantity
Unit Price
5,000
$0.0251
10,000
$0.0247
20,000
$0.0243
25,000
$0.0242
75,000+
$0.0235