text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT06030C5970DP500

MCT Series Professional Thin Film Chip Resistor 0603 597 Ohm 0.5% Tolerance

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MCT06030C5970DP500 - Technical Attributes
Attributes Table
Resistance: 597Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$97.00
USD
Quantity
Unit Price
5,000
$0.0194
15,000
$0.0189
20,000
$0.0188
50,000
$0.0184
75,000+
$0.018
Product Variant Information section