text.skipToContent text.skipToNavigation

Manufacturer Part #

MMF25SFRE1K

Res Metal Film 0204(1406) 1K Ohm 1% 0.25W(1/4W) 50ppm/C Melf Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
YAGEO MMF25SFRE1K - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
No. of Terminations: 2
Overload Voltage - Max: 400V
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.40
USD
Quantity
Unit Price
3,000
$0.0168
9,000
$0.0164
15,000
$0.0162
60,000
$0.0157
90,000+
$0.0154
Product Variant Information section