text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2512FKE7W0R01L

PE Series 2512 2 W 10 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2546
Product Specification Section
YAGEO PE2512FKE7W0R01L - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.141V
Operating Temp Range: -55°C to +170°C
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$383.60
USD
Quantity
Unit Price
4,000+
$0.0959