Manufacturer Part #
PE2512FKE7W0R06L
PE Series 2512 2 W 60 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PE2512FKE7W0R06L - Technical Attributes
Attributes Table
| Resistance: | 0.06Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 0.346V |
| Operating Temp Range: | -55°C to +170°C |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.0782
8,000
$0.0769
12,000
$0.0761
16,000
$0.0756
20,000+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount