text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE0603R470FKEA

RCWE 0603 0.2 W 0.47 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay RCWE0603R470FKEA - Technical Attributes
Attributes Table
Resistance: 470mΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
5,000
$0.0472
10,000
$0.0464
15,000
$0.046
20,000
$0.0456
25,000+
$0.0446
Product Variant Information section