text.skipToContent text.skipToNavigation

Manufacturer Part #

RG2012N-203-W-T5

RG Series 0805 0.125 W 20 kΩ ±0.05% ±10 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RG2012N-203-W-T5 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.125W
Tolerance (%): ±0.05%
Temp Coefficient: ±10ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
5,000+
$0.20
Product Variant Information section