text.skipToContent text.skipToNavigation

Manufacturer Part #

RH005270R0FE02

RH Series 15.24 x 8.48 mm 270 Ohm ±1 % 7.5 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RH005270R0FE02 - Technical Attributes
Attributes Table
Resistance: 270Ω
Rated Power: 7.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 45V
Operating Temp Range: -55°C to +250°C
Dimension: L  15.24mm x W  12.45mm x H  8.13mm
Height - Max: 8.511mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$173.20
USD
Quantity
Unit Price
10
$17.32
20
$17.20
30
$17.13
50
$17.05
100+
$16.87
Product Variant Information section