text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R02L

RL Series 1206 0.25 W 0.02 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
YAGEO RL1206FR-070R02L - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±1200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.50
USD
Quantity
Unit Price
5,000
$0.0383
10,000
$0.0376
15,000
$0.0372
20,000
$0.037
25,000+
$0.0362
Product Variant Information section