text.skipToContent text.skipToNavigation

Référence fabricant

RMCF1206FT47K5

RMCF Series 1206 0.25 W 47.5 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Stackpole Electronics
Emballage standard:
Product Variant Information section
Code de date: 2134
Product Specification Section
Stackpole Electronics RMCF1206FT47K5 - Caractéristiques techniques
Attributes Table
Resistance: 47.5kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 400V
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
45 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
22 Semaines
Commande minimale :
25000
Multiples de :
5000
Total 
95,00 $
USD
Quantité
Prix unitaire
5 000
$0.0039
20 000
$0.0038
75 000
$0.0036
125 000
$0.0036
250 000+
$0.0034
Product Variant Information section