text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55C49R9FB14

RN50 Series 0.125 W 49.9 kOhm ±1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN55C49R9FB14 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$29.60
USD
Quantity
Unit Price
200
$0.148
500
$0.146
2,000
$0.142
4,000
$0.14
10,000+
$0.136
Product Variant Information section