text.skipToContent text.skipToNavigation

Manufacturer Part #

RN60C3162FRE6

RN60 Series 31.6 kOhm ±1 % 0.25 W ±50 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN60C3162FRE6 - Technical Attributes
Attributes Table
Resistance: 31.6kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +175°C
Dimension: L  3.68mm x D  8.74mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
4,000
$0.22
5,000+
$0.215
Product Variant Information section