Manufacturer Part #
RNCP0805FTD1K00
RNCP 0805 0.25 W 1 kΩ ±1% ±100 ppm/°C Anti-Sulfur Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCP0805FTD1K00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RNCP0805FTD1K00 - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0805 (2012 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.0068
15,000
$0.0066
50,000
$0.0064
100,000
$0.0063
200,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel