Manufacturer Part #
RS01A100R0FE70
RS Series 11.1 x 2.39 mm 1 W 100 Ohm ±1 % ±20 ppm/°C Axial Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
Vishay RS01A100R0FE70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RS01A100R0FE70 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Dimension: | L 10.31mm x D 2.39mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole