Manufacturer Part #
RS02BR1000FE70
RS02B Series 0.1 Ohm ±1% 3 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
Vishay RS02BR1000FE70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RS02BR1000FE70 - Technical Attributes
Attributes Table
| Resistance: | 0.1Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±90ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 0.547V |
| Operating Temp Range: | -65°C to +250°C |
| Dimension: | L 14.22mm x D 4.75mm |
| Height - Max: | 5.53mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole