text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF100JB-73-82R

RSF Series Ø 4.5 x 11.5 mm 82 Ohm ±5 % 1 W ±300 ppm/°C Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF100JB-73-82R - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11.5mm x D  4.5mm
Height - Max: 5mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$153.60
USD
Quantity
Unit Price
2,000
$0.0261
4,000
$0.0256
8,000
$0.0252
10,000
$0.025
30,000+
$0.0242
Product Variant Information section