text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF200JR-52-200K

RSF Series 200 kΩ ±5 % 2 W ±300 ppm/°C Axial Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF200JR-52-200K - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  15.5mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$194.00
USD
Quantity
Unit Price
1,000
$0.0402
3,000
$0.0391
4,000
$0.0388
10,000
$0.0379
15,000+
$0.037
Product Variant Information section