text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF500JT-91-36R

p

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF500JT-91-36R - Technical Attributes
Attributes Table
Resistance: 36Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  24.5mm x D  8.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$170.00
USD
Quantity
Unit Price
250
$0.173
750
$0.17
2,500
$0.166
5,000
$0.164
10,000+
$0.16
Product Variant Information section