Manufacturer Part #
RSMF12FT1R00
RSMF 1/2w 1 ohm 1% Mini Metal Oxide Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSMF12FT1R00 - Product Specification
Stackpole Electronics RSMF12FT1R00 - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 6mm x D 2.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0627
10,000
$0.0617
15,000
$0.0611
20,000
$0.0607
25,000+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount