text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2JT3K30

RSM Series 2 W 3.3 kOhms 1 % 200 MPP General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF2JT3K30 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$113.00
USD
Quantity
Unit Price
2,500
$0.0452
7,500
$0.044
10,000
$0.0437
25,000
$0.0428
37,500+
$0.0418
Product Variant Information section