text.skipToContent text.skipToNavigation

Manufacturer Part #

RSPF3JA150R

RSPF Series 3 W 150 Ohm ±5 % -200 to +350 ppm/°C Flameproof Power Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSPF3JA150R - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: -200ppm/°C to +350ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$49.45
USD
Quantity
Unit Price
500
$0.0989
1,500
$0.0961
2,500
$0.0949
10,000
$0.0915
15,000+
$0.0894
Product Variant Information section