text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603FRE0724KL

RT Series 0603 0.1 W 24 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
YAGEO RT0603FRE0724KL - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.50
USD
Quantity
Unit Price
5,000
$0.0029
20,000
$0.0028
75,000
$0.0026
150,000
$0.0026
375,000+
$0.0025
Product Variant Information section