text.skipToContent text.skipToNavigation

Manufacturer Part #

RT1206FRD074K22L

RT Series 1206 0.25 W 4.22 kOhm ±1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT1206FRD074K22L - Technical Attributes
Attributes Table
Resistance: 4.22kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
5,000
$0.009
10,000
$0.0088
20,000
$0.0086
25,000
$0.0085
75,000+
$0.0082
Product Variant Information section