text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0402100RBEED

TNPW Series 0402 0.1 W 100 Ohm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Product Specification Section
Vishay TNPW0402100RBEED - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
680,000
USA:
680,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
10,000
$0.0324
20,000
$0.0318
30,000
$0.0316
40,000
$0.0313
50,000+
$0.0307