text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060312K1DEEA

TNPW Series 0603 12.1 kOhm 0.125 W ±0.5 % ±25 ppm/K SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060312K1DEEA - Technical Attributes
Attributes Table
Resistance: 12.1kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$198.50
USD
Quantity
Unit Price
5,000
$0.0397
10,000
$0.039
15,000
$0.0387
20,000
$0.0384
25,000+
$0.0375
Product Variant Information section