text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0805150RFEEA

0805 150 Ohms 1% 25PPM Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW0805150RFEEA - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$231.50
USD
Quantity
Unit Price
5,000
$0.0463
10,000
$0.0455
15,000
$0.0451
20,000
$0.0448
25,000+
$0.0438
Product Variant Information section