text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08051K07BEEN

TNPW Series 0805 0.2 W 1.07 kOhm ±0.1% ±25 ppm/K Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW08051K07BEEN - Technical Attributes
Attributes Table
Resistance: 1.07kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$162.00
USD
Quantity
Unit Price
1,000
$0.162
2,000
$0.159
3,000
$0.158
5,000
$0.157
10,000+
$0.153
Product Variant Information section