text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW080520K0BEEA

TNPW Series 0805 0.2 W 20 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Vishay TNPW080520K0BEEA - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Features & Applications

Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.

Thin Film, High Stability Resistors feature Superior moisture sensitivity of 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)

Typical Applications:

• Test and measuring equipment

• Telecommunication

• Medical equipment

• Industrial equipment

• Instrumentation

• Automotive

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
5,000
$0.122
10,000
$0.12
15,000+
$0.119
Product Variant Information section