Manufacturer Part #
WSC692710R00FEA
WSC Series 6927 10 Ω ±1% 3 W ±20 ppm/°C Precision Power Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:725 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Vishay WSC692710R00FEA - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Case Size: | 6927 (17570 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,450
USA:
1,450
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
725+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
725 per Reel
Mounting Method:
Surface Mount