text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12062L000FEA18

Current Sense Resistors - SMD 1/2watt .002ohms 1%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay WSL12062L000FEA18 - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.57
Product Variant Information section