text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R5000FEA

WSL Series 500 mOhms ±1% 0.5 W 2010 (5025 Metric) Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Vishay WSL2010R5000FEA - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$656.00
USD
Quantity
Unit Price
4,000
$0.164
8,000+
$0.16
Product Variant Information section