text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP3921L5000FEA

Res Metal Strip 3921 0.0005 Ohm 1% 9W ±175ppm/C Pad SMD Automotive T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay WSLP3921L5000FEA - Technical Attributes
Attributes Table
Resistance: 0.5mΩ
Rated Power: 9W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  10mm x W  5.2mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,670.00
USD
Quantity
Unit Price
3,000+
$0.89
Product Variant Information section