Manufacturer Part #
742C083151JP
74x Series 4 Element 150 Ohm ±5 % Case 0603 x 4 SMT Film Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 742C083151JP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 742C083151JP - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 150Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 4mm |
| Case Size: | 0603 (1608 Metric) |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x W 1.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.0286
10,000
$0.0281
20,000
$0.0277
25,000
$0.0276
75,000+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount