text.skipToContent text.skipToNavigation

Manufacturer Part #

767163510GPTR13

767 Series 11.18 x 5.59 mm 2.3 W 51 Ohm ±2 % 50 V SMT Resistor Network-SOIC-16

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 767163510GPTR13 - Technical Attributes
Attributes Table
Resistance: 51Ω
Tolerance (%): ±2%
Power Dissipation: 2.3W
Voltage Rating: 50V
Dimension: L  11.18mm x W  5.59mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,980.00
USD
Quantity
Unit Price
2,000+
$1.49
Product Variant Information section