text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC09A0110K0FPA

CSC Series 10K ohm 9 Pins Bussed 1% Coated SIP Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC09A0110K0FPA - Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  22.61mm x W  2.49mm x H  4.95mm
Package Style:  SIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$4,800.00
USD
Quantity
Unit Price
2,000+
$2.40
Product Variant Information section