Manufacturer Part #
CSC10A0110K0JEK
CSC Series 100 kOhm ±5% 100 V Coated SMT Thick Film Resistor Network - SIP-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:SIP-10 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CSC10A0110K0JEK - Technical Attributes
Attributes Table
| No of Elements: | 9 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 1.25W |
| Voltage Rating: | 100V |
| Technology: | Thick Film |
| Type: | Bussed |
| Temp Coefficient: | ±100ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 2.54mm |
| No of Pins: | 10 |
| Dimension: | L 25.15mm x W 2.49mm x H 4.95mm |
| Package Style: | SIP-10 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
SIP-10
Mounting Method:
Through Hole