text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340104K1001GGD03

Res Thick Film NET 1K Ohm 2% 3/5W ±100ppm/°C ISOL Molded 6-Pin SIP Pin Thru-Hole

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M8340104K1001GGD03 - Technical Attributes
Attributes Table
No of Elements: 3
Resistance: 1kΩ
Tolerance (%): ±2%
Dimension: L  14.81mm x W  2.49mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
152
Multiple Of:
38
Total
$978.88
USD
Quantity
Unit Price
38+
$6.44
Product Variant Information section