Manufacturer Part #
MDP160315K0GD04
MDP Series 15K ohms 16 Pins Isolated 2% Thick Film Molded Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MDP160315K0GD04 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MDP160315K0GD04 - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 15kΩ |
| Tolerance (%): | ±2% |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25+
$4.41
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole