text.skipToContent text.skipToNavigation

Manufacturer Part #

RAVF104DJT22K0

RAVF Series 0.063 W 22 kOhms ±5% 25 V Concave Termination Chip Resistor Array

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RAVF104DJT22K0 - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 63mW
Voltage Rating: 25V
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$69.00
USD
Quantity
Unit Price
10,000
$0.0069
30,000
$0.0067
50,000
$0.0066
100,000
$0.0065
200,000+
$0.0063
Product Variant Information section