text.skipToContent text.skipToNavigation

Manufacturer Part #

RF064PJ360CS

RF Series 0201 (x4) 36 Ohm ±200 ppm/° Surface Mount Flat Resistor Chip Array

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics RF064PJ360CS - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 36Ω
Tolerance (%): ±5%
Power Dissipation: 0.03125W
Voltage Rating: 12.5V
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.1mm
Case Size: 0502 (1406 Metric)
No of Pins: 8
Dimension: L  1.4mm x W  0.6mm x H  0.23mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147,800.00
USD
Quantity
Unit Price
20,000+
$0.0739
Product Variant Information section