Manufacturer Part #
YC164-JR-0733KL
YC124 Series 4 Elements 33 kΩ ±5 % 0.063 W 50 V 0603 x 4 Chip Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
YAGEO YC164-JR-0733KL - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Part Status:
YAGEO YC164-JR-0733KL - Technical Attributes
| No of Elements: | 4 |
| Resistance: | 33kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.0625W |
| Voltage Rating: | 50V |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Terminal Pitch: | 0.8mm |
| Case Size: | 1206 (3216 Metric) |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x W 1.6mm x H 0.6mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount