Manufacturer Part #
T73YP104KT20
T73 Series 1/4 inch Square 100 kOhm ±10 % Single-Turn Cermet Sealed Trimmer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Vishay T73YP104KT20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay T73YP104KT20 - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.715
1,000
$0.705
1,500
$0.70
2,000
$0.695
2,500+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Through Hole