text.skipToContent text.skipToNavigation

Manufacturer Part #

T93YA502KT20

T93 Series Multi-Turn Cermet Trimmer, 3/8" Square, 0.5W, 5 KOhm ± 10%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2415
Product Specification Section
Vishay T93YA502KT20 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.5W
Temp Coefficient (ppm/C): ±100ppm/°C
Rated Voltage: 250V
Insulation Resistance: 10000MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +155°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$392.50
USD
Quantity
Unit Price
50
$0.83
150
$0.81
200
$0.80
500
$0.785
750+
$0.765