text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM4YJ202KR05

TSM4 Series 5 mm 2 kOhm ±10 % 0.25 W Multi Turn Miniature Cermet Trimmer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSM4YJ202KR05 - Technical Attributes
Attributes Table
Type: Trimmer
No of Turns: Multi
Resistance-Nom: 2kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$2,160.00
USD
Quantity
Unit Price
250+
$4.32
Product Variant Information section