text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1126

29.5 mm, 30 V, 92 dB, Panel Mount with Wire Leads, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CEP-1126 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 92dB
Rated Voltage: 10V
Current Rating: 10mA
Operating Temp Range: -30°C to +85°C
Termination Style: Wire Leads
Dimension: H  5.7mm x D  29.5mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
400
$1.16
800
$1.15
2,000+
$1.13
Product Variant Information section