Manufacturer Part #
CST-951AP
CST Series 5 V 2.73 kHz 85 dB Through Hole Magnetic Sound Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Same Sky - CUI Devices CST-951AP - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 85dB |
| Rated Voltage: | 5V |
| Frequency: | 2.73kHz |
| Current Rating: | 80mA |
| Operating Temp Range: | -20°C to +70°C |
| Termination Style: | PC Pin |
| Dimension: | H 4.5mm x D 9mm |
| Color: | Black |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
352
USA:
352
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
30
$0.64
100
$0.625
250
$0.61
500
$0.605
1,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
RADIAL
Mounting Method:
Through Hole