text.skipToContent text.skipToNavigation

Manufacturer Part #

AL03006-17.53K-98-G1

AL03006 Series 30 kOhm ±10 % B25/85 3952K Axial Through Hole NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Amphenol Advanced Sensors AL03006-17.53K-98-G1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
Tolerance (%): ±10%
Temperature Range: -50°C to +204°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.22
USD
Quantity
Unit Price
1
$1.22
30
$1.21
100
$1.19
300
$1.17
1,000+
$1.14
Product Variant Information section